打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,482.340 (CNY1,675.0442) |
包装规格:每个
最低: 1
多件: 1
CNY1,482.34 (CNY1,675.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SMCI12 is a Stepper Motor Drive, Positioning Controller. It is a cost-effective power module for series use. The motor controller makes numerous options available that would otherwise be associated with considerably larger space requirements and higher costs. Because of the ballast switching integrated in the motor controller, an external capacitor is often not necessary. Software-based dspDrive® current controller for optimal operating behaviour at all speeds. RS485 - Position, speed, flag position, clock direction, analogue, joystick. CANopen - Position, speed, reference run, interpolated position (according to CAN standard DS402).
- Adjustable 0 to 150% current reduction
- RS485 4-wire interface
- -0 to 40°C Operating temperature
技术规格
控制/驱动类型
控制器/驱动器模块
输出电流最大值
500mA
电源电压最大值
24VDC
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
相数
-
电源电压最小值
12VDC
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.028123