打印页面
图片仅用于图解说明,详见产品说明。

41 有货
30 您现在可以预订货品了
41 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY665.970 (CNY752.5461) |
| 5+ | CNY532.250 (CNY601.4425) |
| 10+ | CNY521.610 (CNY589.4193) |
包装规格:每个
最低: 1
多件: 1
CNY665.97 (CNY752.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
- 制造商MAXON MOTOR制造商产品编号367661复制库存编号2452178产品范围DEC Module 24/2技术数据表控制/驱动类型1象限控制器兼容电机类型永磁电机输出电流最大值3A电源电压最小值8VDC电源电压最大值24VDC产品范围DEC Module 24/2
产品概述
The 367661 is a 1-quadrant Amplifier for controlling EC motors with Hall sensors with a maximum output of 48 watts. The basic function of EC motors electronics is the electronic commutation of the motor winding. Simple speed controls are possible with hall sensors. A further distinction is made between open or closed loop speed controls. The 1-Q amplifier functions in motor operation and direction reverse via digital signal. The motor shaft can be enabled or disabled. It has adjustable maximum current limitation. Set value speed input through external analogue voltage and status indicator with "Ready"-Output.
- Digital Speed Control or Open Loop Speed Control Operation can be Preset by a Digital Signal
- Excellent Price-performance Ratio
- Miniaturized Open Electronics Board
- Direction of Rotation Preset by a Digital Signal
- Power Amplifier is Protected Against Thermal Overload and the Control Inputs Against Overvoltage
技术规格
- 控制/驱动类型
1象限控制器
输出电流最大值3A
电源电压最大值24VDC
兼容电机类型永磁电机
电源电压最小值8VDC
产品范围DEC Module 24/2
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:90329000US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:稍后通知下载产品合规证书产品合规证书
重量(千克):.2