2. 自动化与过程控制
                                                                                                3. 运动控制与机器人
                                                                                                4. 电机和电机控制
                                                                                                5. 电机驱动器
                                                                                                6. AC电机驱动器
                                                                                                打印页面

                                                                                                ATV320U06M2B

                                                                                                可变速度驱动 , 1-PH, 550W, 240VAC

                                                                                                SCHNEIDER ELECTRIC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SCHNEIDER ELECTRIC ATV320U06M2B
                                                                                                制造商SCHNEIDER ELECTRIC
                                                                                                制造商产品编号ATV320U06M2B
                                                                                                库存编号3110099
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:6 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,371.220 (CNY2,679.4786)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,371.22 (CNY2,679.48 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                SCHNEIDER ELECTRIC
                                                                                                制造商SCHNEIDER ELECTRIC
                                                                                                制造商产品编号ATV320U06M2B
                                                                                                库存编号3110099
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                控制/驱动类型变速驱动
                                                                                                兼容电机类型同步/异步电机
                                                                                                额定功率550W
                                                                                                输出电流最大值3.7A
                                                                                                电源电压最小值200VAC
                                                                                                电源电压最大值240VAC

                                                                                                产品概述

                                                                                                Altivar 320 variable speed drive/inverter can feed single-phase synchronous and asynchronous power motors with a rated power up to 0.55KW/0.75hp and a rated voltage from 200 to 240VAC. This variable speed / frequency drive (VSD / VFD) is designed for simple industry and commercial machinery, such as packaging, material handling machinery, mechanical actuators and lifting equipment. Its book form factor allows for reduction of machine footprint, especially when mounted in an electrical cabinet alongside other control devices such as PLCs, I/O units. Its advanced connectivity, including CANopen and Modbus, allows deep integration into automation architectures without the use of additional network equipment.

                                                                                                • Book form factor allows for a simple and compact installation in automation cabinets
                                                                                                • Transient overtorque function prevents stoppages due to jammed machines
                                                                                                • Optimized application of power and torque for ventilation and pumping applications
                                                                                                • Advanced CANopen, EhterNet/IP, Modbus TCP, EtherCAT, Profibus, ProfiNet and DeviceNet connectivity
                                                                                                • Control of asynchronous and synchronous motors including IE2, IE3 and PM motors
                                                                                                • Comprehensive motor and functional safety functions built-in including STO, SS1, SLS, SMS, GDL
                                                                                                • Can perform in 3C3 and 3S2 classes of environment pollution
                                                                                                • Built in safety and logic functions reduces the need for advanced and costly PLCs
                                                                                                • Up to 200% overtorque in open loop operation

                                                                                                技术规格

                                                                                                控制/驱动类型

                                                                                                变速驱动

                                                                                                额定功率

                                                                                                550W

                                                                                                电源电压最小值

                                                                                                200VAC

                                                                                                兼容电机类型

                                                                                                同步/异步电机

                                                                                                输出电流最大值

                                                                                                3.7A

                                                                                                电源电压最大值

                                                                                                240VAC

                                                                                                技术文档 (7)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Drawing EN

                                                                                                Handling Instructions EN

                                                                                                Certificate of Conformity EN

                                                                                                FAQs EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Indonesia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):2.251