2. 自动化与过程控制
                                                                                                3. 运动控制与机器人
                                                                                                4. 电机和电机控制
                                                                                                5. 电机驱动器
                                                                                                6. AC电机驱动器
                                                                                                打印页面

                                                                                                ATV630D30N4

                                                                                                可变速驱动, Altivar 630系列, 嵌入式, 三相, 30 kW, 380至480 Vac

                                                                                                SCHNEIDER ELECTRIC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SCHNEIDER ELECTRIC ATV630D30N4
                                                                                                制造商SCHNEIDER ELECTRIC
                                                                                                制造商产品编号ATV630D30N4
                                                                                                库存编号2835218
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:6 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY55,217.740 (CNY62,396.0462)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY55,217.74 (CNY62,396.05 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                SCHNEIDER ELECTRIC
                                                                                                制造商SCHNEIDER ELECTRIC
                                                                                                制造商产品编号ATV630D30N4
                                                                                                库存编号2835218
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                控制/驱动类型变速驱动
                                                                                                兼容电机类型同步/异步电机
                                                                                                额定功率30kW
                                                                                                输出电流最大值61.5A
                                                                                                电源电压最小值380VAC
                                                                                                电源电压最大值480VAC

                                                                                                产品概述

                                                                                                Altivar Drives - Higher performance, not costs. A powerful combination of safety, reliability, and simplicity makes it a versatile choice that reduces costs during installation as well as throughout the machine’s lifecycle. Altivar Process is a Services Oriented Drive designed to reduce OPEX in Process & Utilities installations, thanks to embedded digital services.

                                                                                                • Embedded Power measurement and Energy dashboard
                                                                                                • Embedded process monitoring and control
                                                                                                • Stop and Go function to reduce energy consumption in standby mode
                                                                                                • Asset monitoring and protection
                                                                                                • Drift monitoring
                                                                                                • Easy maintenance (Dynamic QR-Code)
                                                                                                • Seamless integration with embedded Ethernet:

                                                                                                技术规格

                                                                                                控制/驱动类型

                                                                                                变速驱动

                                                                                                额定功率

                                                                                                30kW

                                                                                                电源电压最小值

                                                                                                380VAC

                                                                                                兼容电机类型

                                                                                                同步/异步电机

                                                                                                输出电流最大值

                                                                                                61.5A

                                                                                                电源电压最大值

                                                                                                480VAC

                                                                                                技术文档 (9)

                                                                                                Handling Instructions EN

                                                                                                Safety Data Sheet B EN

                                                                                                Operating Instructions EN

                                                                                                Certificate of Conformity EN

                                                                                                FAQs EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                User Manual EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85030099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):29.1