打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号ATV950D15N4复制
制造商标准货期8 周
库存编号2835227
您的零件号
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33,576.380 (CNY37,941.3094) |
包装规格:每个
最低: 1
多件: 1
CNY33,576.38 (CNY37,941.31 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Altivar Process is a Services Oriented Drive designed to reduce OPEX in Process & Utilities installations, thanks to embedded digital services. ATV900 is a range of ready-to-order drives and custom engineered drives focused on maximum productivity, with exceptional motor control and connectivity. Altivar Drives - Higher performance, not costs. A powerful combination of safety, reliability, and simplicity makes it a versatile choice that reduces costs during installation as well as throughout the machine’s lifecycle
- Embedded Power measurement and Energy dashboard
- Embedded process monitoring and control
- Low Harmonics (THDi <lt/> 48% at 80% load or THDi <lt/> 5% with low harmonic offer)
- Stop and Go function to reduce energy consumption in standby mode
- Asset monitoring and protection
- Drift monitoring
- Easy maintenance via a Dynamic QR-Code
- Seamless integration with embedded Ethernet
技术规格
控制/驱动类型
变速驱动
额定功率
15kW
输出电流最大值
31.7A
IP密封等级
IP55
电源电压最大值
480VAC
兼容电机类型
同步/异步电机
相数
三相
电源频率
50Hz / 60Hz
电源电压最小值
380VAC
产品范围
Altivar Process ATV900
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):28.8