打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,472.390 (CNY1,663.8007) |
包装规格:每个
最低: 1
多件: 1
CNY1,472.39 (CNY1,663.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 3UG4511-1BP20 is an analogue phase sequenced Monitoring Relay, the phase sequence in a three-phase network and no adjustments are required for operation. The device has an internal power supply and works using the closed-circuit principle. If the phase sequence at the terminals L1-L2-L3 is correct, the output relay picks up after the delay time has elapsed and the LED is lit. If the phase sequence is wrong, the output relay remains in its rest position.
- Analogue Phase Sequence Monitoring Relay
- SPST-NC Contact Configuration
- Variably Adjustable to Overshoot, Undershoot or Range Monitoring
- Freely Configurable Delay Times and Reset Response
- Provides Maximum Protection for Mobile Machines and Plants or for Unstable Networks
- Automatic direction correction of rotation by sensing power system faults and wrong phase sequence
技术规格
产品范围
SIRIUS 3UG4 Series
接触电流
-
继电器端子
螺丝
电源电压最大值
500VAC
功耗
2W
相位监视范围--最大
500VAC
接点配置
SPST-常闭
继电器安装
DIN轨安装
开关电压最大值
-
位相型
三相
相位监视范围--最小
320VAC
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.147