打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,026.970 (CNY1,160.4761) |
包装规格:每个
最低: 1
多件: 1
CNY1,026.97 (CNY1,160.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DEB71DM24A5
库存编号2930883
产品范围DEB71 Series
技术数据表
标称输入电压240VAC
跳电时间-
接触电流5A
接点配置SPDT
继电器安装DIN轨安装
接触电压 VAC250V
产品范围DEB71 Series
继电器端子螺丝
接触电压 VDC24V
电源电压最大值240VAC
电流监视范围--最小30mA
电流监视范围--最大5A
功耗2.5VA
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The DEB71 is an adjustable modular residual current relay which, in conjunction with the MCB and the CT, provides the protection of people against electrocution, or protection of properties against fire, by interrupting the mains on faulty loads or lines.
- Adjustable trip level. Adjustable leakage threshold from 30mA to 5A or from 300mA to 30A
- 2 outputs. Two relay outputs provide, besides the alarm signal an additional warning output
- Level indication. LED Bar shows at a glance the real time leakage level
- Nuisance tripping safe. EN 60947-2 Annex M conformity
- Anti tampering. Sealable front lid provides protection against possible tampering
- Remote R/T button. Input for external reset switch allows remote system restart in case of tripping
- Earthed / unearthed mains. The DEB can be used on both three phase or single phase, which not necessarily need to be earthed
技术规格
标称输入电压
240VAC
接触电流
5A
继电器安装
DIN轨安装
产品范围
DEB71 Series
接触电压 VDC
24V
电流监视范围--最小
30mA
功耗
2.5VA
跳电时间
-
接点配置
SPDT
接触电压 VAC
250V
继电器端子
螺丝
电源电压最大值
240VAC
电流监视范围--最大
5A
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.38