打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号RM22JA21MR复制
制造商标准货期9 周
库存编号3111265
您的零件号
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY944.810 (CNY1,067.6353) |
包装规格:每个
最低: 1
多件: 1
CNY944.81 (CNY1,067.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Zelio Control RM22JA control relay allows monitoring of overcurrent control. It has 2 changeover contacts double pole double throw a measurement range of 4mA-1A. This modular control relay is ideal for monitoring of electrical values and current variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover
- Multi-function controller for wide choice selected in hard-wired logic automated systems
- Integral LED for indicating control status
技术规格
产品范围
Harmony RM22JA Series
接触电流
8A
接触电压 VAC
250V
接触电压 VDC
5V
电流监视范围--最小
4mA
功耗
1.5W
接点配置
DPDT
继电器安装
DIN轨安装
继电器端子
螺丝
电源电压最大值
240VAC
电流监视范围--最大
1A
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.121