2. 自动化与过程控制
                                                                                                3. 运动控制与机器人
                                                                                                4. 电机和电机控制
                                                                                                5. 监控继电器
                                                                                                6. 电流监控继电器
                                                                                                打印页面

                                                                                                RM22JA21MR

                                                                                                电流监控继电器, Harmony RM22JA Series, DPDT, 8 A, DIN轨安装, 250 V, 螺丝

                                                                                                SCHNEIDER ELECTRIC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SCHNEIDER ELECTRIC RM22JA21MR
                                                                                                制造商SCHNEIDER ELECTRIC
                                                                                                制造商产品编号RM22JA21MR
                                                                                                库存编号3111265
                                                                                                产品范围Harmony RM22JA Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                6 有货

                                                                                                需要更多?

                                                                                                6 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,021.710 (CNY1,154.5323)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,021.71 (CNY1,154.53 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                SCHNEIDER ELECTRIC
                                                                                                制造商SCHNEIDER ELECTRIC
                                                                                                制造商产品编号RM22JA21MR
                                                                                                库存编号3111265
                                                                                                产品范围Harmony RM22JA Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围Harmony RM22JA Series
                                                                                                接点配置DPDT
                                                                                                接触电流8A
                                                                                                继电器安装DIN轨安装
                                                                                                接触电压 VAC250V
                                                                                                继电器端子螺丝
                                                                                                接触电压 VDC5V
                                                                                                电源电压最大值240VAC
                                                                                                电流监视范围--最小4mA
                                                                                                电流监视范围--最大1A
                                                                                                功耗1.5W

                                                                                                产品概述

                                                                                                Zelio Control RM22JA control relay allows monitoring of overcurrent control. It has 2 changeover contacts double pole double throw a measurement range of 4mA-1A. This modular control relay is ideal for monitoring of electrical values and current variation in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.

                                                                                                • Simple and precise settings with screw trimmers
                                                                                                • Automatic detection of abnormal electrical values before they incur serious damage to machinery
                                                                                                • Provides automatic shutdown management and fault information to user
                                                                                                • Transparent cover
                                                                                                • Multi-function controller for wide choice selected in hard-wired logic automated systems
                                                                                                • Integral LED for indicating control status

                                                                                                技术规格

                                                                                                产品范围

                                                                                                Harmony RM22JA Series

                                                                                                接触电流

                                                                                                8A

                                                                                                接触电压 VAC

                                                                                                250V

                                                                                                接触电压 VDC

                                                                                                5V

                                                                                                电流监视范围--最小

                                                                                                4mA

                                                                                                功耗

                                                                                                1.5W

                                                                                                接点配置

                                                                                                DPDT

                                                                                                继电器安装

                                                                                                DIN轨安装

                                                                                                继电器端子

                                                                                                螺丝

                                                                                                电源电压最大值

                                                                                                240VAC

                                                                                                电流监视范围--最大

                                                                                                1A

                                                                                                技术文档 (8)

                                                                                                Technical Data Sheet EN

                                                                                                Certificate of Conformity EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Handling Instructions EN

                                                                                                Operating Instructions EN

                                                                                                CAD Multiple Formats EN

                                                                                                Safety Data Sheet B EN

                                                                                                Drawing EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Indonesia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.121