15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY179.090 (CNY202.3717) |
产品概述
The DFRobot SER0065 is a high-torque, waterproof digital servo with a magnetic encoder, boasting a maximum torque of 25kg. It features a 12-bit high-precision magnetic encoder sensor that allows for precise and absolute control of the servo's position within a 360° range, ensuring unparalleled accuracy. With its improved linear motion capability, this servo provides unparalleled performance. Internally, the servo utilises a system made of reinforced steel gears, ensuring durability and enhanced power transmission. The servo incorporates a dual ball bearing design for smoother operation and features an aluminum housing that enhances its heat dissipation capabilities. Additionally, this servo is equipped with electronic and temperature protections, ensuring a safer user experience. In the event of a servo lock-up, it automatically triggers a protective torque output when the torque exceeds the overload capacity for a continuous period of 4 seconds. Moreover, should the servo's temperature surpass 70°C, it ceases torque output, only to resume once the temperature drops below 70°C. To enhance its water resistance, the servo's joints are fortified with waterproof gaskets, and the circuit board is coated with a waterproof varnish. Both the motor and the potentiometer are sealed with a specialised adhesive that contribute to the servo's exceptional waterproof capabilities.
- Operating Voltage: 5-8.4V
- Operating Current: 100mA @6V, 120mA @7.4V (Stall: 3A @6V, 3.5A @7.4V)
- No-Load Speed: 0.185s (60° 54RPM) @6V, 0.151s (60° 66RPM) @7.4V
- Stall Torque: 20.5kg/cm @6V, 25kg/cm @7.4V
- Rated Load: 7kg/cm @6V, 8.5kg/cm @7.4V
- Pulse Range: 500-2500µs
- IP54 Waterproof Rating (splash-proof)
- Electronic Protection: 4 seconds lock-up
- Temperature Protection: <gt/>70°C
内容
Servo motor, servo arm and horn accessory pack
技术规格
-
2.45N-m
-
8.4V
66rpm
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书