打印页面
28 有货
45 您现在可以预订货品了
28 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.400 (CNY70.512) |
包装规格:每个
最低: 1
多件: 1
CNY62.40 (CNY70.51 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This mini metal servo is quite impressive, it suits the job for a large range of tasks. With metal gear, it could gives you a 1.8kg/cm torque. Pretty strong regarding its size. Suitable for Beam robots and other automation tasks. Keep in mind that if you need some heavy lifting you should be considering some of our other options. This servo is for you if you are planning on building smaller size robots.
- Operating Voltage: 4.8V to 6V
- Angle: 180°
- Reduction ratio: 320:1
- No load speed: 0.12 seconds / 60 degrees (4.8V)
- Stall torque: 1.8 kg / cm (4.8V)
- Stall current: 300mA (4.8V)
- Operating temperature: -10 to +50 degrees Celsius
- Cable length: 180mm (7")
- Dimensions: 22.3x11.8x26.3mm
技术规格
伺服电机类型
微型
扭矩最大值
0.17N-m
产品范围
-
最大额定电压
6V
旋转速度最大
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.017