打印页面
23 有货
需要更多?
23 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,004.410 (CNY1,134.9833) |
| 5+ | CNY984.330 (CNY1,112.2929) |
| 10+ | CNY964.240 (CNY1,089.5912) |
包装规格:每个
最低: 1
多件: 1
CNY1,004.41 (CNY1,134.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROMOTORS
制造商产品编号E192-24-25
库存编号1784837
产品范围E192
技术数据表
DC电机类型有刷
电源电压VDC24V
旋转速度最大166rpm
扭矩最大值90N-cm
额定功率21.1W
齿轮比TO: 125
电机尺寸40.5mm
外部长度93mm
产品范围E192
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The E192-24-25 is an E192 Series 21.1W/24VDC Geared Motor with 118RPM rotational speed, 90N-cm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 25:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
- Planetary gear-motor
- Motor interference suppression by VDR and capacitors
- Outgoing shaft two ball bearings supported
- Maximum radial shaft load: 200N
- Maximum axial shaft load: 100N
- Can be mounted in any position
- 40.5mm Diameter
- 93mm Length
- -20 to 60°C Temperature working range
技术规格
DC电机类型
有刷
旋转速度最大
166rpm
额定功率
21.1W
电机尺寸
40.5mm
产品范围
E192
电源电压VDC
24V
扭矩最大值
90N-cm
齿轮比TO: 1
25
外部长度
93mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.5