打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY285.560 (CNY322.6828) |
| 5+ | CNY267.010 (CNY301.7213) |
| 10+ | CNY262.830 (CNY296.9979) |
| 20+ | CNY258.650 (CNY292.2745) |
包装规格:每个
最低: 1
多件: 1
CNY285.56 (CNY322.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The B138 F-12-1470 is a DC Geared Micro Motor features a durable spur gearbox in a 34mm diameter moulded-plastic housing with three-point mounting built-in for straightforward installation. A wide range of standard reduction ratios is 1470.82:1, with maximum output torque of 50Ncm. The sturdy gear-motor boasts a 20N radial-shaft loading with axial shaft load to 5N. The nominal operating voltage of 12VDC and with VDR interference suppression included, the motor includes precious metal brushes and flying leads for flexible installation.
- VDR interference suppression on the collector
- Direction of rotation depending on polarity
- Mounted in any position
- 20N Maximum radial shaft load
- 5N Maximum axial shaft load
- -20 to 60°C Operating temperature
技术规格
DC电机类型
有刷
旋转速度最大
1.8rpm
额定功率
-
电机尺寸
34mm
产品范围
B138F
电源电压VDC
12V
扭矩最大值
0.5N-m
齿轮比TO: 1
1470.82
外部长度
37.5mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1