打印页面
图片仅用于图解说明,详见产品说明。

330 有货
需要更多?
330 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY645.100 (CNY728.963) |
| 5+ | CNY624.180 (CNY705.3234) |
| 10+ | CNY604.640 (CNY683.2432) |
包装规格:每个
最低: 1
多件: 1
CNY645.10 (CNY728.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The E192-24-49 is an E192-series 20.4W/24VDC Geared Motor with 60RPM rotational speed, 160Ncm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 49.29:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
- Planetary gear-motor
- Motor interference suppression by VDR and capacitors
- Outgoing shaft two ball bearings supported
- Maximum radial shaft load: 200N
- Maximum axial shaft load: 100N
- Can be mounted in any position
- 40.5mm Diameter
- 86mm Length
- -20 to 60°C Temperature working range
技术规格
DC电机类型
有刷
旋转速度最大
82rpm
额定功率
20.4W
电机尺寸
40.5mm
产品范围
E192
电源电压VDC
24V
扭矩最大值
160N-cm
齿轮比TO: 1
49.29
外部长度
100mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.5