20 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY251.100 (CNY283.743) |
| 5+ | CNY234.800 (CNY265.324) |
| 10+ | CNY230.110 (CNY260.0243) |
| 20+ | CNY225.410 (CNY254.7133) |
产品概述
The 1308-24-250 is a Geared DC Motor ideally suited to a wide range of applications requiring a combination of low speed operation and compact unit size. The integral iron core DC motor provides smooth operation and a bi-directional variable speed capability while the gear-head utilises a multi-stage metal spur gear train and a die-cast metal housing rated for a working torque up to 1.0Nm. The unit, which is suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with a rear shaft extension to which a speed or position sensor may be attached. The 1308 unit offers a range of gear ratio options for operating speeds from 5-100 rpm and is ideally suited to applications where a combination of high torque, compact size and economic unit price are important design criteria.
- 250:1 Gear ratio
- 12V Maximum no load current
- 50N Maximum radial shaft load
- 10N Maximum axial shaft load
- -20 to +60°C Operating temperature
技术规格
有刷
14rpm
-
39.6mm
1308
24V
100N-cm
250
69mm
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书