打印页面
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,704.560 (CNY1,926.1528) |
包装规格:每个
最低: 1
多件: 1
CNY1,704.56 (CNY1,926.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DILM32-10(RDC24)复制
制造商标准货期14 周
库存编号1110546
产品范围DILM Series
技术数据表
空载电流电感-
继电器安装面板安装
工作电压690V
接点配置3PST-常开
极数3位
开关电源的AC317kW
开关电流 AC140A
线圈交流电压标称值-
线圈直流电压标称值24V
开关功率 AC1-
负载直流电阻40A
开关电流 AC3-
产品范围DILM Series
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
The DILM32-10(RDC24) is a 15kW panel-mount Auxiliary Contactor Module suitable for worldwide use. The range is extremely durable, able to handle all demands and features immunity to interference and control circuit reliability-even when used in conjunction with PLCs. Box terminals with double coupling areas gives a guaranteed integrity of connection while wiring different cross-sections and also reduces cabling faults. It is plug into the front of a DILM contactor to provide additional contacts.
- Has an integrated auxiliary as standard
- Depth of the AC and DC contactors is identical
- Reduced power consumption
- Coil terminals at the front of devices making wiring easier
- Identical frame size for DC and AC contactors
技术规格
空载电流电感
-
工作电压
690V
极数
3位
开关电流 AC1
40A
线圈直流电压标称值
24V
负载直流电阻
40A
产品范围
DILM Series
继电器安装
面板安装
接点配置
3PST-常开
开关电源的AC3
17kW
线圈交流电压标称值
-
开关功率 AC1
-
开关电流 AC3
-
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.446