打印页面
2 有货
6 您现在可以预订货品了
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY653.150 (CNY738.0595) |
| 5+ | CNY640.090 (CNY723.3017) |
| 10+ | CNY627.030 (CNY708.5439) |
包装规格:每个
最低: 1
多件: 1
CNY653.15 (CNY738.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号DILM17-10(230V50HZ,240V60HZ)复制
制造商标准货期33 周
库存编号1110430
产品范围DILM Series
技术数据表
空载电流电感-
继电器安装DIN轨、面板安装
工作电压690VAC
接点配置3PST-常开
极数3位
开关电源的AC37.5kW
开关电流 AC138A
线圈交流电压标称值24V
线圈直流电压标称值-
开关功率 AC1-
负载直流电阻-
开关电流 AC318A
产品范围DILM Series
产品概述
The DILM17-10(230V50HZ,240V60HZ) is a 7.5kW DIN-rail panel-mount Auxiliary Contactor Module suitable for worldwide use. The range is extremely durable, able to handle all demands and features immunity to interference and control circuit reliability-even when used in conjunction with PLCs. Box terminals with double coupling areas gives a guaranteed integrity of connection while wiring different cross-sections and also reduces cabling faults. It is plug into the front of a DILM contactor to provide additional contacts.
- Has an integrated auxiliary as standard
- Depth of the AC and DC contactors is identical
- Reduced power consumption
- Coil terminals at the front of devices making wiring easier
- Identical frame size for DC and AC contactors
技术规格
空载电流电感
-
工作电压
690VAC
极数
3位
开关电流 AC1
38A
线圈直流电压标称值
-
负载直流电阻
-
产品范围
DILM Series
继电器安装
DIN轨、面板安装
接点配置
3PST-常开
开关电源的AC3
7.5kW
线圈交流电压标称值
24V
开关功率 AC1
-
开关电流 AC3
18A
相关产品
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.446