打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY998.800 (CNY1,128.644) |
| 5+ | CNY978.830 (CNY1,106.0779) |
| 10+ | CNY958.850 (CNY1,083.5005) |
包装规格:每个
最低: 1
多件: 1
CNY998.80 (CNY1,128.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DILM17-10(RDC24) from Eaton Moeller is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 24VDC coil voltage
- Rated operational current of 18A (AC-3) and 10A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 7.5KW (AC-3) and 4.5KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 32A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP00 degree of protection
- Breaking capacity of 170A at 380V to 400V
技术规格
空载电流电感
18A
工作电压
690VAC
极数
3位
开关电流 AC1
40A
线圈直流电压标称值
24V
负载直流电阻
35A
产品范围
DILM Series
继电器安装
面板安装
接点配置
3PST-常开
开关电源的AC3
11kW
线圈交流电压标称值
-
开关功率 AC1
3hp
开关电流 AC3
18A
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.446