打印页面
19 有货
需要更多?
19 件可于 5-6 个工作日内送达(英国 库存)
产品信息
制造商BERNSTEIN
制造商产品编号608-8871-018复制
制造商标准货期16 周
库存编号3205113
产品范围Tiny Ti2 Series
技术数据表
极限开关制动器轮杆型
接点配置2NC
触点交流电流最大值10A
触点交流电压最大值250V
操作力最大值7N
产品范围Tiny Ti2 Series
触点直流电流最大值-
触点电压 直流 最大-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
The Tiny Ti2 series plastic-bodied compact Limit Switch with 4 M3.5 screw terminals and self-lifting clamps. It has UL94V-0 rated self-extinguishing fibreglass reinforced PBT enclosure and UL94V-0 rated PA 6.6 hinged snap lid.
- Compact design
- Mounting measurements according to DIN EN 50047
- Small hysteresis on the snap-action system
- Large variety of contact functions
- Optimized size utilising proven terminal technology
- Snap-action type prevents undefined status even with very slow actuation
- 3 Different contact configurations available as slow-action or snap-action devices
- Positive break
- 2-channel Safety monitoring possible
- Type-Zb galvanic isolated terminals
- M16 x 1.5 Cable entry
- 2mm Contact opening of slow-action system according to EN 81-1 for lift construction
- Actuator mounting in 4 x 90°
- IP65 Protection rating
技术规格
极限开关制动器
轮杆型
触点交流电流最大值
10A
操作力最大值
7N
触点直流电流最大值
-
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
接点配置
2NC
触点交流电压最大值
250V
产品范围
Tiny Ti2 Series
触点电压 直流 最大
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.04