有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY238.570 (CNY269.5841) |
| 5+ | CNY235.820 (CNY266.4766) |
| 10+ | CNY233.060 (CNY263.3578) |
| 20+ | CNY229.100 (CNY258.883) |
产品概述
The 18-980476 is a Sonos general-purpose deep base DC Electronic Sounder for fire applications. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. Made of flame-retardant polycarbonate. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos sounder has universal acceptance. Deep base unit has weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. It is compliance with EN54 3 type B.
- Simple first fix installation (no second fix wiring)
- Quick connect/disconnect
- Tone and volume can be preset or adjusted off-base
- Synchronised alarm tones
技术规格
-
多音调
106dBA
-25°C
-
35VDC
IP65
104.1mm
70°C
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
产品合规证书