打印页面
70 有货
19 您现在可以预订货品了
70 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY207.240 (CNY234.1812) |
| 2+ | CNY192.070 (CNY217.0391) |
| 3+ | CNY176.900 (CNY199.897) |
| 5+ | CNY161.730 (CNY182.7549) |
| 10+ | CNY146.560 (CNY165.6128) |
| 20+ | CNY143.630 (CNY162.3019) |
包装规格:每个
最低: 1
多件: 1
CNY207.24 (CNY234.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.
- Compact 8 cm (3.3″) full-range speaker
- Saltwater-resistant design for marine and outdoor use
- Moulded plastic cone, basket, and grille for enhanced durability
- Encased magnet and silicon-coated leads for waterproof performance
- Rated power: 15 W; Maximum power: 25 W
- Nominal impedance: 4 Ohms
- Frequency response: 100 Hz – 20,000 Hz
- Sound pressure level: 84 dB (1 W/1 m)
- IP65 protection (front side when properly mounted)
- Ideal for boats, open vehicles, saunas, and outdoor PA systems
- UV and weather-resistant ASA plastic construction
- Lightweight and easy to install with panel-mount design
技术规格
频率响应最小值
100Hz
外部高度
49mm
外部深度
37mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
频率响应最大值
20kHz
外部宽度
90mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.23