打印页面
图片仅用于图解说明,详见产品说明。

40 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
38 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY603.570 (CNY682.0341) |
| 4+ | CNY568.180 (CNY642.0434) |
包装规格:每个
最低: 1
多件: 1
CNY603.57 (CNY682.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
60-10031 is an 8-inch two-way marine-grade speaker designed to deliver high-quality sound in outdoor and marine environments. Its rugged construction ensures durability and reliability in harsh conditions, making it ideal for wakeboard towers, boats, and other outdoor audio setups.
- Resists water, UV rays, and corrosion for reliable performance in outdoor environments
- Combines an 8" woofer and a tweeter for rich, balanced audio output
- Designed to deliver clear, dynamic audio, even in open-air settings
- Includes a mounting bracket for simple and secure setup on wakeboard towers or similar surfaces
- Stylish and durable design
技术规格
频率响应最小值
30Hz
外部高度
252mm
外部深度
245mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
频率响应最大值
20kHz
外部宽度
252mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):6.350288