打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,815.090 (CNY4,311.0517) |
包装规格:每个
最低: 1
多件: 1
CNY3,815.09 (CNY4,311.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DEMOPAD
制造商产品编号CENTRO-8M复制
库存编号4307319
产品范围CENTRO Series
也称为GTIN UPC EAN: 5070000574721
技术数据表
产品范围CENTRO Series
插头类型英式G型
SVHC(高度关注物质)To Be Advised
产品概述
The CENTRO-8M is the heart of your control system, providing a link to your IP devices & control via IP, IR & optional RS-232. The Centro-8M is capable of standalone applications such as control of equipment by IP network commands, IR and (optional extra) RS-232 port. It can also be a component in a wider network of complimentary equipment such as other Centro or 3rd party products.
- Extensive Control Capabilities - IP, IR, RS-232
- Configurable Timer Events
- Audio and Video outputs
- Integrated Web-server
- Free DemoPad Centro Control app
- Seamless integration with DemoPad Designer
- Ports: 1x Full-size HDMI, 4x USB 2.0 Ports, 3.5mm Stereo Audio Output, 3x Infra-Red Outputs and 1x Infra-Red Input (Green)
- Dimensions (WxDxH): 61x29x92mm
- Weight: 193g
技术规格
产品范围
CENTRO Series
SVHC(高度关注物质)
To Be Advised
插头类型
英式G型
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85364110
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.52