需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,385.430 (CNY1,565.5359) |
产品概述
EXTEND-HDMI-4K40C6P1 is a HDMI extender over CAT6/5e that transmits 4K 30Hz video up to 130ft (40m) or 1080p up to 230ft (70m), supporting 7.1 channel audio, 4:4:4 chroma subsampling, and HDCP 1.4. It features a durable metal housing with mounting brackets and includes an IR Extension Kit (1x IR Blaster and 1x IR Receiver with 5ft/1.5m cables and adhesive backing). The single power adapter connects to the transmitter and powers the receiver via Power over Cable (PoC), making it ideal for installations where power outlets are limited. The transmitter’s HDMI output allows connection to a local display or cascading to another extender. Perfect for digital signage in malls, stadiums, and hospitals.
- Offers easy point-to-point installation with no IP configuration, software, or drivers required
- Durable metal housing and built-on mounting brackets make it ideal for many environments
- Point-to-point transmitter to receiver connection, using a single CAT6/5e cable
- 12V DC, 1A output rated, 0.1W power consumption
- 2 year warranty
内容
1 x local HDMI transmitter unit, 1 x remote HDMI receiver unit, 1 x IR blaster - 5ft (1.5m), 1 x IR receiver - 5ft (1.5m), 1 x power adapter, 1 x quick-start guide.
技术规格
-
To Be Advised
欧盟、北美、英国
技术文档 (1)
EXTEND-HDMI-4K40C6P1 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书