打印页面
图片仅用于图解说明,详见产品说明。

80 有货
需要更多?
80 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY205.950 (CNY232.7235) |
| 5+ | CNY190.080 (CNY214.7904) |
| 10+ | CNY173.290 (CNY195.8177) |
| 50+ | CNY166.640 (CNY188.3032) |
| 100+ | CNY164.490 (CNY185.8737) |
包装规格:每个
最低: 1
多件: 1
CNY205.95 (CNY232.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ALPHA8/1M/SMAM/S/S/11 from Siretta is a GSM/GPRS/3G and ISM blade antenna. The PCB radiating element has been physically revised too, giving a much lower profile and widening its suitability in a range of applications. With the dipole encased and heat sealed, its design protects against moisture ingress and is versatile enough to fit in many environments
- Sealed housing protects against moisture ingress
- Operates on worldwide GSM/GPRS networks and 3G
- Suitable with a wide variety of manufacturers equipment
- Low profile and ultra thin design allows installation into many applications
- Meets all EU compliance criteria for electronic goods
- Radiating element: End fed dipole
- Cable: RG174 with male SMA connector
- Cable length:1m
- Dimensions: 113x21x3mm
技术规格
天线类型
刀片式
最高频率
824MHz
增益
2dBi
输入功率
-
天线极化
垂直
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最低频率
2100MHz
天线安装
SMA连接器
VSWR
2.2
输入阻抗
50ohm
产品范围
Alpha
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.03