需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY131.970 (CNY149.1261) |
| 5+ | CNY119.320 (CNY134.8316) |
| 10+ | CNY106.240 (CNY120.0512) |
| 50+ | CNY101.770 (CNY115.0001) |
| 100+ | CNY99.510 (CNY112.4463) |
| 250+ | CNY95.510 (CNY107.9263) |
产品概述
The Siretta ECHO31/0.5M/SMAM/S/S/17 is a compact dual-band PCB antenna designed for Wi-Fi, WLAN, Bluetooth, Zigbee and ISM applications. Supporting both the 2.4GHz and 5GHz frequency bands, it enables reliable wireless connectivity while helping to overcome congestion in busy 2.4GHz networks. The antenna features a low-profile 50mm x 15mm PCB design with a 0.5m coaxial cable and SMA male connector, making it ideal for embedded wireless devices where space is limited or external antennas are unsuitable. With up to 3dBi gain and support for multiple wireless protocols, the ECHO31 is well suited to IoT devices, kiosks, industrial equipment and wireless networking applications.
- Ideal for waterproof enclosures, self-service kiosks, industrial equipment and low-power Zigbee devices
- Dual-band operation covering both 2.4GHz and 5GHz Wi-Fi frequency bands
- Compatible with Wi-Fi, WLAN, Bluetooth, Zigbee and ISM applications
- Up to 3dBi gain provides reliable wireless performance across multiple applications
- Compact PCB antenna design measuring approximately 50mm x 15mm x 0.8mm for space-constrained installations
- Supplied with a 0.5m coaxial cable and SMA male connector for simple integration
- Supports maximum input power of up to 50W
- 50Ω impedance ensures compatibility with a wide variety of wireless modules and radios
- Operates across a frequency range from 2.4GHz to 5.58GHz for flexible wireless connectivity
技术规格
PCB
5.58GHz
3dBi
50W
垂直
No SVHC (04-Feb-2026)
2.4GHz
SMA连接器
2.8
50ohm
Echo Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书