2. 办公, 计算机与网络用品
                                                                                                3. 办公用具及文具
                                                                                                4. 标签打印带
                                                                                                打印页面

                                                                                                TZE-535

                                                                                                标签打印机胶带, 胶粘, 蓝底白字, 8M

                                                                                                BROTHER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                BROTHER TZE-535
                                                                                                制造商BROTHER
                                                                                                制造商产品编号TZE-535
                                                                                                库存编号453456
                                                                                                产品范围TZe Tape
                                                                                                也称为GTIN UPC EAN: 4977766686471
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                6 有货

                                                                                                需要更多?

                                                                                                6 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY204.890 (CNY231.5257)
                                                                                                6+CNY204.760 (CNY231.3788)
                                                                                                12+CNY196.900 (CNY222.497)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY204.89 (CNY231.53 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                BROTHER
                                                                                                制造商BROTHER
                                                                                                制造商产品编号TZE-535
                                                                                                库存编号453456
                                                                                                产品范围TZe Tape
                                                                                                也称为GTIN UPC EAN: 4977766686471
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                标签胶带类型胶粘贴--压层
                                                                                                带子长度8m
                                                                                                带子宽度12mm
                                                                                                带子材料PET 聚酯薄膜
                                                                                                标签胶带颜色白色加蓝色
                                                                                                适用于Brother P-touch标签打印机
                                                                                                产品范围TZe Tape
                                                                                                SVHC(高度关注物质)4-tert-butylphenol (08-Jul-2021)

                                                                                                产品概述

                                                                                                The TZe-535 is a 12mm white text on blue base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.

                                                                                                • 12mm wide, 8M long
                                                                                                • White text on blue label
                                                                                                • High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
                                                                                                • Compatible with Brother P-touch label printers

                                                                                                技术规格

                                                                                                标签胶带类型

                                                                                                胶粘贴--压层

                                                                                                带子宽度

                                                                                                12mm

                                                                                                标签胶带颜色

                                                                                                白色加蓝色

                                                                                                产品范围

                                                                                                TZe Tape

                                                                                                带子长度

                                                                                                8m

                                                                                                带子材料

                                                                                                PET 聚酯薄膜

                                                                                                适用于

                                                                                                Brother P-touch标签打印机

                                                                                                SVHC(高度关注物质)

                                                                                                4-tert-butylphenol (08-Jul-2021)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:39191080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:4-tert-butylphenol (08-Jul-2021)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.056