需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY71.690 (CNY81.0097) |
| 5+ | CNY62.920 (CNY71.0996) |
| 10+ | CNY54.150 (CNY61.1895) |
| 50+ | CNY49.220 (CNY55.6186) |
| 100+ | CNY44.290 (CNY50.0477) |
| 250+ | CNY43.410 (CNY49.0533) |
产品概述
The HCPL-063N-000E is a 2-channel 8-pin optically coupled Logic Gate Optocoupler provides all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 15000V/µs. It is suitable for isolated line receiver, simplex/multiplex data transmission, instrumentation input/output isolation, ground loop elimination and pulse transformer replacement.
- HCMOS/LSTTL/TTL performance compatible
- -40 to +85°C AC and DC performance specified over industrial temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2通道
10Mbaud
8引脚
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
技术文档 (1)
HCPL-063N-000E 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书