打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY477.090 (CNY539.1117) |
包装规格:每个
最低: 1
多件: 1
CNY477.09 (CNY539.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
S15A-M12F4M8M3 is a S15A M12 to M8 in-line wiring adapter. The Banner's newest S15A adapter removes the inconvenience of purchasing different field wireables to convert M8 to M12 connections (and vice versa). Reduce the time it takes to connect and convert, avoid wiring mistakes and failures that can occur with field wireables, and better align device and connectivity layers.
- Converting M8 to M12 enables communication with platforms like snap signal for condition monitoring
- Integrate into factory applications by changing connectors to match specific application requirement
- Reduce risk of downtime with a robust, over-moulded design that meets IP65, IP67, and IP68 ratings
技术规格
配件类型
在线接线适配器配器
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
适用于
传感器和指示器
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85366990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.020412