有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY12.880 | CNY12.88 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 30+ | CNY10.260 (CNY11.5938) |
| 90+ | CNY9.770 (CNY11.0401) |
| 240+ | CNY9.300 (CNY10.509) |
| 600+ | CNY8.300 (CNY9.379) |
| 数量 | 价钱 (含税) |
|---|---|
| 1200+ | CNY7.630 (CNY8.6219) |
| 3600+ | CNY7.090 (CNY8.0117) |
产品信息
产品概述
The 709150001040006 is a 70-contact 1A single pogo Pin Contact provide high cycle life where reliability and robustness is critical. This 9150 series Pogo Pin provides 10,000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo Pin is designed to mate with gold plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. The standard range single contact from AVX provides the maximum flexibility in pin count, placement location and broad compressed stacking heights ranging from 3.9mm up to 4.5mm. A disposable plastic cap facilitates vacuum pickup and then is removed after reflow soldering prior to product mating. Contact is gold-plated (gold over nickel) and incorporate high force stainless steel (SUS304) springs for durability and signal integrity.
- 1.5mm Sleeve diameter
- Each contact height provides maximum working range and compressed height tolerance possible
- Gold plated contacts provide high reliability and signal integrity over 10,000 cycles
- Removable pick-up cap facilitates automatic placement for SMT reflow
注释
Please note that this product is supplied on 12mm tape
技术规格
70-9150
表面安装
-
1A
镀金触芯
公
AVX 70-9150 Series Board to Board Connectors
-
黄铜
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书