需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY397.710 (CNY449.4123) |
产品信息
产品概述
AES-ACC-U96-ME-SK is a 96Boards Click Mezzanine starter kit. 96Boards Click Mezzanine allows engineers to connect their low-speed (LS) mezzanine to Click Boards. The mezzanine breaks out the LS header to two MikroBUS sites, each supporting one Click board. Through common interfaces such as UART, SPI, and I2C, the MikroBUS standard offers many 100’s of sensor, display, storage, timing, mixed-signal, and audio Click boards. Target applications includes low-speed sensor, display, storage, timing and mixed-signal.
- LS Mezzanine connectivity
- Two MikroBUS sites, with interfaces --UART, SPI, I2C, PWM, analogue input
- On-board ADC
- 6 degree-of-freedom Inertial measurement
- 2x16 character display --USB-UART
内容
96Boards click Mezzanine, Three click boards (MIKROE-1985 (USB-UART click), MIKROE-2453 (LCD mini click), MIKROE-2731 (LSM6DSL click)).
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术文档 (1)
法律与环境
RoHS
产品合规证书