打印页面
可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY83.450 (CNY94.2985) |
包装规格:每组 5
最低: 1
多件: 1
CNY83.45 (CNY94.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号X000018复制
库存编号4371798
技术数据表
配件类型支架类型 Uno Guard
适用于Arduino 板
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
X000018 is a holder type UNO that will help guard your boards from accidental damages. It fits every UNO sized boards, and you can choose among a number of nice colours. Use screws to attach the board and use the different colours to tell your board from friends’ working with you or the usage, and they also help prevent table scratches. They can be screwed to the board, as they have ad-hoc holes, so that they don’t detach when the board is moved. It is made in such a way that it can also be used when working with breadboards.
- Each pack contains 5 holders
技术规格
配件类型
支架类型 Uno Guard
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
适用于
Arduino 板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.063