
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY148.430 (CNY167.7259) |
| 10+ | CNY126.130 (CNY142.5269) |
| 25+ | CNY118.220 (CNY133.5886) |
| 100+ | CNY107.220 (CNY121.1586) |
| 250+ | CNY100.510 (CNY113.5763) |
| 500+ | CNY95.720 (CNY108.1636) |
产品概述
The PT02E14-5P-025 from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 5 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- UL recognized (file E115497)
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with non-conductive black zinc cobalt plating
- Copper alloy solder pin contacts with gold plating
技术规格
PT Series
盒式安装插座
焊接引脚
14-5
非导电黑色锌钴
金
环保密封
MIL-DTL-26482 I系列
5触点
卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
