
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,337.170 (CNY1,511.0021) |
| 5+ | CNY1,320.680 (CNY1,492.3684) |
| 10+ | CNY1,304.190 (CNY1,473.7347) |
| 25+ | CNY1,264.240 (CNY1,428.5912) |
| 50+ | CNY1,234.200 (CNY1,394.646) |
| 100+ | CNY1,204.850 (CNY1,361.4805) |
产品概述
The CS3106A36-58P from Amphenol is CS series, MIL-DTL-5015 series equivalent straight plug with 35 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
- 5 shell styles with 19 shell sizes
- Durable, field-proven design
- High reliability, moisture and corrosion resistant
- 100 mating cycles
- Operates at extreme temperature range from -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Low cost and less weight
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
技术规格
CS Series
直型插头
焊接引脚
36-58
橄榄色铬酸盐镀镉
银
通用型
MIL-DTL-5015 系列
35触点
螺纹
铝合金主体
黄铜, 铜合金
N
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
