打印页面
可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY457.990 (CNY517.5287) |
| 5+ | CNY457.680 (CNY517.1784) |
包装规格:每个
最低: 1
多件: 1
CNY457.99 (CNY517.53 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ACC06E28-12P-B30-LC-025复制
库存编号1938355
产品范围ACC Series
技术数据表
产品范围ACC Series
等效军用规范MIL-DTL-5015 系列
圆形连接器外壳类型直型插头
触芯数量26触点
圆形连接器触芯类型压接引脚-无触芯
耦合方式螺纹
插入装置28-12
连接器主体材料铝合金主体
连接器主体涂层黑色锌钴
触点材料铜合金
触芯镀层金
插入旋转N
服务类别环保密封
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The ACC06E28-12P-B30-LC-025 from Amphenol is AC series, MIL-DTL-5015 series equivalent straight plug with 26 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
- High reliability
- Alternate insert positioning
- Single key/keyway shell polarization
- Operating temperature range from -55°C to +125°C
- Minimum mating life of 100 cycles and salt spray of 48hour
- Insulation resistance is 5000Mohm at 25°C
- Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
- Aluminium alloy body material with black zinc cobalt plating
- Copper alloy crimp pin contacts with gold plating
技术规格
产品范围
ACC Series
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接引脚-无触芯
插入装置
28-12
连接器主体涂层
黑色锌钴
触芯镀层
金
服务类别
环保密封
等效军用规范
MIL-DTL-5015 系列
触芯数量
26触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.001

