
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,229.590 (CNY1,389.4367) |
| 5+ | CNY1,214.430 (CNY1,372.3059) |
| 10+ | CNY1,199.260 (CNY1,355.1638) |
| 25+ | CNY1,162.530 (CNY1,313.6589) |
| 50+ | CNY1,134.900 (CNY1,282.437) |
| 100+ | CNY1,107.920 (CNY1,251.9496) |
产品概述
The ACC06AF28-21PB-003 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent straight plug with 37 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 500hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
技术规格
0
直型插头
压接引脚
28-21
橄榄色铬酸盐镀镉
银
通用型
MIL-DTL-5015 系列
37触点
反向卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
