| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY963.840 (CNY1,089.1392) |
| 5+ | CNY921.400 (CNY1,041.182) |
| 10+ | CNY878.950 (CNY993.2135) |
| 25+ | CNY872.620 (CNY986.0606) |
| 50+ | CNY866.280 (CNY978.8964) |
| 100+ | CNY861.000 (CNY972.930) |
产品信息
产品概述
The ACA3106F24-28SBF80A232A176 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent straight plug with 24 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 48hour to 200hour
- Aluminium alloy body material with black zinc cobalt plating
- Brass, copper alloy crimp socket contacts with gold plating
技术规格
ACA Series
直型插头
反向卡口
铝合金主体
黄铜, 铜合金
N
MIL-DTL-5015 系列
压接插座
24-28
黑色锌钴
金
环保密封
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

