| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,090.100 (CNY1,231.813) |
| 5+ | CNY1,031.950 (CNY1,166.1035) |
| 10+ | CNY973.800 (CNY1,100.394) |
| 25+ | CNY959.320 (CNY1,084.0316) |
| 50+ | CNY947.190 (CNY1,070.3247) |
| 100+ | CNY928.240 (CNY1,048.9112) |
产品信息
产品概述
The ACA3106E32-1PBF80 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent straight plug with 5 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy crimp pin contacts with silver plating
技术规格
ACA Series
直型插头
反向卡口
铝合金主体
黄铜, 铜合金
N
MIL-DTL-5015 系列
压接引脚
32-1
橄榄色铬酸盐镀镉
银
环保密封
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书

