打印页面
图片仅用于图解说明,详见产品说明。

14 有货
在 7 个工作日内送达(供应商直接发货)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,055.800 (CNY2,323.054) |
| 5+ | CNY1,969.720 (CNY2,225.7836) |
| 10+ | CNY1,883.630 (CNY2,128.5019) |
| 25+ | CNY1,847.320 (CNY2,087.4716) |
| 50+ | CNY1,811.000 (CNY2,046.430) |
| 100+ | CNY1,774.690 (CNY2,005.3997) |
包装规格:每个
最低: 1
多件: 1
CNY2,055.80 (CNY2,323.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商AMPHENOL LTD
制造商产品编号MS27473T16F26S
库存编号1477733
产品范围MS27473 Series
技术数据表
产品范围MS27473 Series
圆形连接器外壳类型直型插头
触芯数量26触点
圆形连接器触芯类型压接插座
耦合方式卡口
插入装置16-26
连接器主体材料铝合金主体
连接器主体涂层化学镀镍
触点材料铜合金
触芯镀层金
插入旋转N
服务类别环保密封
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The MS27473T16F26S from Amphenol is MIL-DTL-38999 Series II straight plug with 26 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
军用标准
MIL-DTL-38999 II系列
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
16-26
连接器主体涂层
化学镀镍
触芯镀层
金
服务类别
环保密封
产品范围
MS27473 Series
触芯数量
26触点
耦合方式
卡口
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.031411
