打印页面
图片仅用于图解说明,详见产品说明。

19 有货
需要更多?
19 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY465.350 (CNY525.8455) |
| 5+ | CNY449.890 (CNY508.3757) |
| 10+ | CNY444.690 (CNY502.4997) |
| 25+ | CNY438.690 (CNY495.7197) |
| 50+ | CNY432.680 (CNY488.9284) |
| 100+ | CNY418.530 (CNY472.9389) |
包装规格:每个
最低: 1
多件: 1
CNY465.35 (CNY525.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号97-3106A20-7S..复制
库存编号2334668
技术数据表
等效军用规范MIL-DTL-5015 系列
圆形连接器外壳类型直型插头
圆形连接器触芯类型焊接插座
耦合方式螺纹
插入装置20-7
连接器主体材料铝合金主体
触点材料黄铜, 铜合金
触芯镀层银
插入旋转N
服务类别通用型
产品概述
The 97-3106A20-7S from Amphenol is 97 series, MIL-DTL-5015 series equivalent straight plug with 8 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
- UL recognized (E115497), CSA certified (LR69183)
- Six shell styles, single key/keyway polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operating temperature range is -55°C to +125°C
- Insulation resistance is <gt/> 5000Mohm at 25°C
- Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
- Non-rotating contacts, cost effective, shock and vibration proof
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
技术规格
等效军用规范
MIL-DTL-5015 系列
圆形连接器触芯类型
焊接插座
插入装置
20-7
触点材料
黄铜, 铜合金
插入旋转
N
圆形连接器外壳类型
直型插头
耦合方式
螺纹
连接器主体材料
铝合金主体
触芯镀层
银
服务类别
通用型
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
下载产品合规证书
产品合规证书
重量(千克):.066224
