| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY500.830 (CNY565.9379) |
| 5+ | CNY464.010 (CNY524.3313) |
| 10+ | CNY439.180 (CNY496.2734) |
| 25+ | CNY418.680 (CNY473.1084) |
| 50+ | CNY403.660 (CNY456.1358) |
| 100+ | CNY390.670 (CNY441.4571) |
产品概述
The MIL-C-26482 series I Box Mounting Receptacle with gold-plated copper alloy PCB contacts. This gold plating eliminates contact corrosion and offers an indefinite shelf life. The PT series is qualified to MIL-C-26482, series 1 and has all the outstanding design characteristics and quality of the PT series. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT. Shell components for this series is aluminium. The dependable 5 key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert.
技术规格
Miniature Circular Connector
铜合金
32触点
IP68
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书