打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号D38999/24JD97PN复制
库存编号1881576
您的零件号
可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,488.390 (CNY3,941.8807) |
| 5+ | CNY3,063.040 (CNY3,461.2352) |
| 10+ | CNY2,552.620 (CNY2,884.4606) |
| 25+ | CNY2,297.410 (CNY2,596.0733) |
| 50+ | CNY2,253.180 (CNY2,546.0934) |
| 100+ | CNY2,208.940 (CNY2,496.1022) |
包装规格:每个
最低: 1
多件: 1
CNY3,488.39 (CNY3,941.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The D38999/24JD97PN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 12 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Composite body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
技术规格
军用标准
MIL-DTL-38999 III系列
圆形连接器外壳类型
锁紧螺母插座
圆形连接器触芯类型
压接引脚
插入装置
15-97
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
金
服务类别
通用型
产品范围
DS38999/24 Series
触芯数量
12触点
耦合方式
螺纹
连接器主体材料
综合主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.001
