打印页面
可订购
制造商标准交货时间:3 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,921.500 (CNY2,171.295) |
| 5+ | CNY1,693.770 (CNY1,913.9601) |
| 10+ | CNY1,420.490 (CNY1,605.1537) |
| 25+ | CNY1,373.090 (CNY1,551.5917) |
| 50+ | CNY1,363.900 (CNY1,541.207) |
| 100+ | CNY1,338.620 (CNY1,512.6406) |
包装规格:每个
最低: 1
多件: 1
CNY1,921.50 (CNY2,171.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号CTVS07RF-17-6PA-LC复制
制造商标准货期3 周
库存编号2642105
产品范围CTV Series
技术数据表
产品范围CTV Series
等效军用规范MIL-DTL-38999 III系列
圆形连接器外壳类型锁紧螺母插座
触芯数量6触点
圆形连接器触芯类型压接引脚-无触芯
耦合方式螺纹
插入装置17-6
连接器主体材料综合主体
连接器主体涂层化学镀镍
触点材料铜合金
触芯镀层金
插入旋转A
服务类别EMI
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
The CTVS07RF-17-6PA-LC from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 6 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, lightweight, high durability and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Salt spray exposure of 48hr
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Composite body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
技术规格
产品范围
CTV Series
圆形连接器外壳类型
锁紧螺母插座
圆形连接器触芯类型
压接引脚-无触芯
插入装置
17-6
连接器主体涂层
化学镀镍
触芯镀层
金
服务类别
EMI
等效军用规范
MIL-DTL-38999 III系列
触芯数量
6触点
耦合方式
螺纹
连接器主体材料
综合主体
触点材料
铜合金
插入旋转
A
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.001

