
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,394.440 (CNY2,705.7172) |
| 5+ | CNY2,112.480 (CNY2,387.1024) |
| 10+ | CNY2,028.220 (CNY2,291.8886) |
| 25+ | CNY1,943.960 (CNY2,196.6748) |
| 50+ | CNY1,859.700 (CNY2,101.461) |
| 100+ | CNY1,821.670 (CNY2,058.4871) |
产品信息
产品概述
The CTV06RW-23-6P-LC from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 6 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Composite body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
技术规格
CTV Series
直型插头
压接引脚-无触芯
23-6
橄榄色铬酸盐镀镉
金
EMI
MIL-DTL-38999 III系列
6触点
螺纹
综合主体
铜合金
N
No SVHC (15-Jan-2019)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书
