打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号69710-1复制
库存编号2668376
您的零件号
可订购
制造商标准交货时间:15 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15,856.600 (CNY17,917.958) |
| 5+ | CNY13,981.340 (CNY15,798.9142) |
| 10+ | CNY12,280.510 (CNY13,876.9763) |
包装规格:每个
最低: 1
多件: 1
CNY15,856.60 (CNY17,917.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 69710-1 is a C-Head Straight Action Hand Tool. The tool consists of a head with a stationary die holder and moving die holder and handles with a ratchet. This tool is a member of the CERTI--CRIMP* hand crimping tool family. The ratchet on this tool ensures full crimping of the product. Once engaged, the ratchet will not release until the handles have been fully closed. The interchangeable die sets close in a straight line to minimize contact or terminal rotation during crimping. When applicable, user-assist features such as a contact or terminal locator and a wire stops are built into the die set.
- Ratchet control to provide complete crimp cycle
技术规格
压接工具类型
棘轮
产品范围
PREMIUM CERTI-CRIMP
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.988832