打印页面
图片仅用于图解说明,详见产品说明。

44 有货
需要更多?
1 件可于 3-4 个工作日内送达(新加坡 库存)
43 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,918.020 (CNY2,167.3626) |
| 5+ | CNY1,846.040 (CNY2,086.0252) |
包装规格:每个
最低: 1
多件: 1
CNY1,918.02 (CNY2,167.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 58433-3 is a PRO-CRIMPER III Hand Crimping Tool Assembly. The tool assembly is used to crimp the terminals. The tool frame features a stationary jaw and handle, a moving jaw and handle and an adjustable ratchet that ensures full crimping. The tool frame holds the die assembly. The die assembly consists of an anvil and indenter. When closed, the dies form three crimping chambers. The indenter is marked with the letters R, B and Y which correspond with the color of the terminal insulation (red, blue or yellow). Die retaining screws are used to secure the dies in the tool frame.
- Commercial grade hand crimping tool
- Tool ratchet mechanism features an adjustment wheel with numbered settings
内容
354940-1 PRO-CRIMPER III Hand crimping tool frame and 58423-1 Die assembly.
技术规格
压接工具类型
棘轮
产品范围
-
适用于
AMP PIDG/PLASTI GRIP Faston Contacts
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
58433-3 的替代之选
找到 4 件产品
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.646369