需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,052.000 (CNY2,318.760) |
产品信息
产品概述
PSA U02 is a firmware upgrade that increases the capabilities of the PSA3605 or PSA6005 PSA series 5 portable RF spectrum analyser. Along the features of spectrum analyser upgrade features automatic measurements of Channel Power (CP), Adjacent Channel Power Ratio (ACR) and Occupied Bandwidth (OBW) can be performed. The measurements can be performed continuously or in single-shot mode. Limit lines and patterns can be defined which can be simply visual aids or create automatic actions. Zone restriction can be applied. A single or dual line limits comparator can be used to generate audible warnings, output signals, or to freeze or log the trace. The Channel Marker List files are a special type of limit pattern file that contain only vertical lines. They can be particularly useful for showing channel position frequencies. The standard sweep modes of continuous repeat and single shot can be extended to include triggered sweeps from an external signal or internal limits comparison.
- High resolution "Scan Mode"
- Data logging: PSA Series 5 can log results in response to a variety of stimuli
- Data is stored as files that can be transferred to a PC for analysis using PSAManager software
- Data stored can be the peak level, centre frequency level, the whole trace, or a bitmap screen image
- Features offsets and compensation table
- Custom presets: multiple presets can be saved or recalled by entering just a number
- Waveform demodulation
- View on PC enables the screen of the spectrum analyser to be sent to a PC by USB
技术规格
固件升级软件
-
AIM-TTI PSA3605 & PSA6005 RF Spectrum Analyzers
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
产品合规证书