打印页面
34,401 有货
需要更多?
34,401 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.763 | CNY7.63 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.634 (CNY0.7164) |
| 2500+ | CNY0.603 (CNY0.6814) |
| 5000+ | CNY0.542 (CNY0.6125) |
整卷
| 数量 | 价钱 (含税) |
|---|---|
| 10000+ | CNY0.534 (CNY0.6034) |
| 50000+ | CNY0.504 (CNY0.5695) |
| 100000+ | CNY0.494 (CNY0.5582) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RP0402BRE0710KL is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.
- Resistance is 10Kohm
- Resistance tolerance is ± 0.1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ± 50ppm/°C
- Power rating is 63mW, voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 Qualified
- Superior resistance against sulphur-containing environments
- Features low TCR, high precision & stability, low electrical noise
- Advanced sputtering technology
技术规格
- 电阻
10kohm
额定功率63mW
电阻技术薄膜
产品范围RP Series
额定电压50V
产品宽度0.5mm
工作温度最高值155°C
SVHC(高度关注物质)No SVHC (04-Feb-2026)
电阻容差 ±± 0.1%
电阻封装类型0402 [1005公制]
电阻类型高精度,高稳定性
温度系数± 50ppm/°C
产品长度1mm
工作温度最小值-55°C
合规AEC-Q200
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区税则号:85332100US ECCN:EAR99EU ECCN:NLRRoHS 合规:Y-ExRoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.004536

![YAGEO RP0402BRE0710KL SMD片式电阻, 10 kohm, ± 0.1%, 63 mW, 0402 [1005公制], 薄膜, 高精度,高稳定性](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)