2. 安全
                                                                                                3. 视频监控
                                                                                                4. 配件
                                                                                                打印页面

                                                                                                SECURITEST IP

                                                                                                CCTV摄像机测试仪,12V,锂离子电池,趋势网络IP数字/高清同轴/模拟系统

                                                                                                TREND NETWORKS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TREND NETWORKS SECURITEST IP
                                                                                                制造商TREND NETWORKS
                                                                                                制造商产品编号SECURITEST IP
                                                                                                库存编号4132310
                                                                                                产品范围SecuriTEST IP Series
                                                                                                也称为R171000
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                9 有货

                                                                                                需要更多?

                                                                                                9 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY12,115.050 (CNY13,690.0065)
                                                                                                包装规格:1 每套
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY12,115.05 (CNY13,690.01 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TREND NETWORKS
                                                                                                制造商TREND NETWORKS
                                                                                                制造商产品编号SECURITEST IP
                                                                                                库存编号4132310
                                                                                                产品范围SecuriTEST IP Series
                                                                                                也称为R171000
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                配件类型CCTV摄像机测试仪
                                                                                                适用于趋势网络IP数字/高清同轴/模拟系统
                                                                                                产品范围SecuriTEST IP Series
                                                                                                SVHC(高度关注物质)No SVHC (05-Nov-2025)

                                                                                                产品概述

                                                                                                R171000 is a SecuriTEST IP – Digital/Analogue/HD Coax CCTV tester. It is an installation and troubleshooting tester for digital/IP, HD coax and analogue CCTV camera systems. With a single tester that can power, configure and document, SecuriTEST IP increases productivity from start to finish.

                                                                                                • Connect to various cameras using RJ45, Wi-Fi or BNC ports
                                                                                                • Power the camera with 12V from the li-ion battery or PoE/PoE+
                                                                                                • Faster camera login using the unique QuickIP™ function
                                                                                                • Comprehensive camera setup with aim, focus, PTZ, presets and network settings
                                                                                                • Provide PoI with PDF reports that show camera parameters and multiple video screen-shots
                                                                                                • Eliminate guess work with data cable and network troubleshooting tools
                                                                                                • High resolution 7” capacitive touchscreen with 1920 x 1200 resolution display
                                                                                                • Long battery life – up to 10 hours continuous usage with a lithium-Ion battery
                                                                                                • 160 (L) x 252 (W) x 48 (D) size
                                                                                                • 10GB of internal memory and 8GB available on the SD memory card included

                                                                                                内容

                                                                                                SecuriTEST IP –Digital/Analogue/HD Coax CCTV Tester, 1 x SecuriTEST IP Camera Tester, 1 x carry case with strap, 2 x neck straps, 1 x PSU adapters, 1 x cable tracer/ remote, 1 x 3m Cat. 5e UTP patch cable, 1 x 3m coax cable with two end BNC (m) connectors, 1 x 3m DC12V 3.5(f) to 2.5(f) power cable, 2 x RS485 female green plugs, 1 x 0.5m RS485 cable, 1 x 0.5m audio male jack with other end two clips, 1 x quick reference guide, 1 x 8GB microSD card and reader with USB adapter.

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                配件类型

                                                                                                CCTV摄像机测试仪

                                                                                                产品范围

                                                                                                SecuriTEST IP Series

                                                                                                适用于

                                                                                                趋势网络IP数字/高清同轴/模拟系统

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (05-Nov-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90319000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (05-Nov-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.7