2. 测试与测量
                                                                                                3. 测试设备套件组合
                                                                                                打印页面

                                                                                                VNA-VSB

                                                                                                VNA 沙箱套件,PCB 板,带/双 UFL 校准套件,有源,谐振电路,滤波器,天线

                                                                                                MEGIQ
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MEGIQ VNA-VSB
                                                                                                MEGIQ VNA-VSB
                                                                                                MEGIQ VNA-VSB
                                                                                                MEGIQ VNA-VSB
                                                                                                制造商MEGIQ
                                                                                                制造商产品编号VNA-VSB
                                                                                                库存编号3437578
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY4,409.400 (CNY4,982.622)
                                                                                                包装规格:1 每套
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY4,409.40 (CNY4,982.62 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MEGIQ
                                                                                                制造商MEGIQ
                                                                                                制造商产品编号VNA-VSB
                                                                                                库存编号3437578
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品概述

                                                                                                VNA Sandbox is a circuit board with many different experiments to demonstrate the features of VNAs in general and the VNA0440e in particular. It comes with a printed tutorial showing how to measure and explaining the results you see. It can also be used as a reference to verify the correct operation of a test setup. The VNA Sandbox is based on UFL connectors that are also used to measure consumer miniature RF circuits like mobile phones, Wi-Fi access points etc. it contains a dual calibration kit for quick calibration, which is supported by the VNA0440e software. This reduces a full 2-port calibration from 12 steps to only 4 steps. The lights on the front panel of the VNA0440e will guide through the calibration process. The board contains several 1-port impedances, 2-port passive circuits like attenuators and filters, two antennas and several active circuits that are measured using the bias generator.

                                                                                                • Use with any VNA
                                                                                                • Use up to 6GHz

                                                                                                内容

                                                                                                PCB with dual UFL calibration kit, Resonant circuits, Filters, Antennas, Active circuits.

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Manufacturer Catalogue EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Netherlands
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.45